Parametric results for: STM32F412RGY7 under Microcontrollers

Filter Your Search

31 - 40 of 482,708 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PIC16C72-04/SO
Microchip Technology Inc
$0.3337 Yes Yes Active 8 4 MHz 2048 128 PIC16 4 MHz 22 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 14 YES OTPROM 5 mA 6 V 4 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm SOIC 0.300 INCH, PLASTIC, SO-28 28 SOIC-28 EAR99 8542.31.00.01 1990-01-01
package
PIC16LF873A-I/SP
Microchip Technology Inc
$0.3399 Yes Yes Not Recommended 8 10 MHz 4096 192 192 PIC16 10 MHz 22 3 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 2 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.67 mm DIP 0.300 INCH, PLASTIC, MO-095, DIP-28 28 SPDIP-28 EAR99 8542.31.00.01 1998-12-01
package
PIC16C65B-04I/P
Microchip Technology Inc
$0.3402 Yes Yes Not Recommended 8 4 MHz 4096 192 PIC16 4 MHz 33 7 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO 1 1 8 14 YES OTPROM 5.5 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 260 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 52.26 mm DIP 0.600 INCH, PLASTIC, MO-011, DIP-40 40 PDIP-40 EAR99 8542.31.00.01 1990-01-01
package
MSP430FR2110IRLLR
Texas Instruments
$0.3447 Yes Yes Active 16 16 MHz 2048 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 8 YES FRAM 3.6 V 2 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm EAR99 8542.31.00.30 2016-08-14
PIC16F15213T-I/MF
Microchip Technology Inc
$0.3449 Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm DFN-8 8 DFN-8 EAR99 8542.31.00.01 2020-09-01
PIC16F15214T-I/SN
Microchip Technology Inc
$0.3449 Yes Active 8 32 MHz 7168 512 512 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC-8 8 SOIC-8 EAR99 8542.31.00.01 2020-09-01
MC9S08PA4VTG
NXP Semiconductors
$0.3524 Yes Not Recommended 8 20 MHz 4096 512 HCS08 20 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 7.41 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm TSSOP-16 3A991.A.2 8542.31.00.01
package
PIC16LF873A-I/ML
Microchip Technology Inc
$0.3557 Yes Yes Not Recommended 8 10 MHz 4096 192 192 PIC16 10 MHz 22 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 2 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 28 PLASTIC/EPOXY VQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm DFN 6 X 6 MM, PLASTIC, MLF-28 28 VQFN-28 EAR99 8542.31.00.01 1998-12-01
package
PIC16C62A-20I/SO
Microchip Technology Inc
$0.3582 Yes Yes Not Recommended 8 20 MHz 2048 128 PIC16 20 MHz 22 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 1 8 14 NO OTPROM 20 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm SOIC 0.300 INCH, PLASTIC, SO-28 28 SOIC-28 EAR99 8542.31.00.15 1993-07-01
package
PIC16C66-10/SO
Microchip Technology Inc
$0.3582 Yes Yes Active 8 10 MHz 8192 368 PIC16 10 MHz 22 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 4 8 14 NO EPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm SOIC 0.300 INCH, PLASTIC, SO-28 28 SOIC-28 EAR99 8542.31.00.01 1993-07-01