Filter Your Search
31 - 40 of 484,685 results
|
PIC12F752-E/SN
Microchip Technology Inc
|
$0.2131 | Yes | Active | 8 | 20 MHz | 450 | 64 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | SOIC-8 | EAR99 | 8542.31.00.01 | TUBE | |||||||||||||||||
|
PIC10LF322-E/P
Microchip Technology Inc
|
$0.2132 | Yes | Active | 8 | 20 MHz | 512 | 64 | PIC10 | 20 MHz | 4 | 3 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 85 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | DIP | DIP-8 | 8 | PDIP-8 | EAR99 | 8542.31.00.01 | TRAY; TUBE | ||||||||||
|
|
S912XEG128W1MALR
NXP Semiconductors
|
$0.2168 | Yes | Active | 32 | 50 MHz | 131072 | 12288 | S12XE | 40 MHz | 91 | 10 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | LQFP-112 | 3A991.A.2 | 8542.31.00.01 | TR | |||||||||||
|
PIC10F220-E/P
Microchip Technology Inc
|
$0.2199 | Yes | Yes | Active | 8 | 8 MHz | 384 | 16 | PIC10 | 8 MHz | 4 | 1 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 1.5 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | PDIP-8 | EAR99 | 8542.31.00.01 | TUBE | ||||||||||
|
PIC16LF15324-E/P
Microchip Technology Inc
|
$0.2302 | Yes | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 12 | 5 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | TRAY; TUBE | 2017-03-06 | ||||||||||
|
|
S9S08DV16F2MLC
NXP Semiconductors
|
$0.2323 | Active | MICROCONTROLLER | 3 | 260 | 40 | 8542.31.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
FS32K144HFT0VLHT
NXP Semiconductors
|
$0.2354 | Yes | Active | 32 | 80 MHz | 524288 | 65536 | CORTEX-M4F | 40 MHz | 58 | 34 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 16 | 3 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | LQFP-64 | 5A992.C | 8542.31.00.01 | TRAY; TUBE | ||||||||||||
|
|
S9S08DN32F2CLC
NXP Semiconductors
|
$0.2449 | Yes | Active | 8 | 40 MHz | 33792 | 1536 | HCS08 | 16 MHz | 26 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LQFP-32 | 3A991.A.2 | 8542.31.00.01 | TRAY | ||||||||||||
|
S9S08DN32F2VLC
NXP Semiconductors
|
$0.2484 | Yes | Yes | Active | 8 | 40 MHz | 33792 | 1536 | HCS08 | 16 MHz | 26 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LQFP-32 | 3A991.A.2 | 8542.31.00.01 | TRAY | |||||||||||
|
|
S9S08DN32F2VLF
NXP Semiconductors
|
$0.2484 | Yes | Active | 8 | 40 MHz | 33792 | 1536 | HCS08 | 16 MHz | 40 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LQFP-48 | 3A991.A.2 | 8542.31.00.01 | TRAY |