Filter Your Search
1 - 10 of 436,271 results
|
IC89C58-24PQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8 | 24 MHz | 32768 | 256 | YES | 5 V | CMOS | FLASH | 38 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEGRATED SILICON SOLUTION INC | QFP | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
STM32L151VCY6TR
STMicroelectronics
|
Check for Price | Active | 32 | YES | MICROCONTROLLER, RISC | CMOS | 100 | WLCSP | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB96336RWAPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 48 MHz | 16 | 24 | 48 MHz | 122 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e6 | 125 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | FUJITSU LTD | QFP | 144 | compliant | 8542.31.00.01 | LFQFP, | 3A991.A.2 | |||||||||||||||||||||||||
|
R5F562T7BDFK#11
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 100 MHz | 131072 | 8192 | RX | 12.5 MHz | 37 | 13 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 1 | 9 | 8 | 8 | YES | FLASH | 70 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | compliant | 8542.31.00.01 | PLQP0064GA | Renesas Electronics | ||||||||||||||||
|
TS80C51RD2-LCLD
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 1024 | 8051 | 8 | 16 | 30 MHz | 48 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 13 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ATMEL CORP | LCC | 68 | compliant | 8542.31.00.01 | QCCJ, LDCC68,1.0SQ | 3A991.A.2 | |||||||||||||||||||||||
|
PIC16F18325T-E/SL
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.1 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | SOIC-14 | 3A991.A.2 | ||||||||||||||||||||
|
ATTINY1616-MNR
Microchip Technology Inc
|
$0.8020 | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 18 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | VQFN-20 | EAR99 | Microchip | 2017-03-13 | ||||||||||||||
|
W79L649A25PL
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 32768 | 256 | 8051 | 16 | 8 | 20 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 10 mA | 5.5 V | 3 V | COMMERCIAL | S-PQCC-N68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCN | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 4.7 mm | 24.23 mm | 24.23 mm | WINBOND ELECTRONICS CORP | LCC | 68 | unknown | 8542.31.00.01 | ROHS COMPLIANT, PLASTIC, LCC-68 | |||||||||||||||||||||||
|
UPD67AMC-XXX-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4 | 4.5 MHz | 4.5 MHz | 12 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e6 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS CORP | SSOP | 20 | compliant | 8542.31.00.01 | LSSOP, | ||||||||||||||||||||||||||||||
|
MB95F563KPFT-G-JNE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 12288 | 496 | F2MC-8 | YES | 5 V | MICROCONTROLLER | CMOS | FLASH | 13.8 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 635 µm | DUAL | FUJITSU LTD | TSSOP | 20 | compliant | 8542.31.00.01 | TSSOP, TSSOP20,.25 |