Parametric results for: 5962R9563801VYA under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 5962r9563801vya Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
5962R9563801VYA
Cobham PLC
Check for Price Obsolete 8 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY R-CDFP-F44 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.794 mm 17.018 mm 20.32 mm COBHAM PLC QFF, unknown 3A001.A.2.C 8542.31.00.01
5962R9563801VYA
Cobham Power Products
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY R-CDFP-F44 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.794 mm 17.018 mm 20.32 mm AEROFLEX PLAINVIEW QFF, unknown 3A001.A.2.C 8542.31.00.01 DFP 44
5962R9563801VYA
Cobham Semiconductor Solutions
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY R-CDFP-F44 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.794 mm 17.018 mm 20.32 mm AEROFLEX COLORADO SPRINGS DFP, unknown 3A001.A.2.C 8542.31.00.01 DFP 44