Parametric results for: 75:1 MICRO METAL GEARMOTOR DUAL under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: RAM (words)
Select parts from the table below to compare.
Compare
Compare
GD32F307RGT6
GigaDevice Semiconductor (Beijing) Inc
Check for Price Contact Manufacturer 32 120 MHz 262144 98304 98304 CORTEX-M4 50 MHz 51 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 12 16 5 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-XQFP-G64 85 °C -40 °C 64 UNSPECIFIED LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm GIGADEVICE SEMICONDUCTOR INC LQFP64 LQFP-64 unknown
GD32F105ZFT6
GigaDevice Semiconductor (Beijing) Inc
Check for Price Contact Manufacturer 32 108 MHz 786432 98304 98304 CORTEX-M3 16 26 32 MHz 112 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 5 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL SECONDS S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm GIGADEVICE SEMICONDUCTOR INC LQFP144 LQFP-144 unknown
STM32F479IGT7TR
STMicroelectronics
Check for Price Active 32 180 MHz 1048576 393216 98304 CORTEX-M4 32 26 MHz 131 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 16 16 32 8 YES FLASH 175 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G176 105 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS LFQFP, QFP176,1.0SQ,20 compliant 3A991.A.2 8542.31.00.01
GD32F307VGT6
GigaDevice Semiconductor (Beijing) Inc
Check for Price Contact Manufacturer 32 120 MHz 262144 98304 98304 CORTEX-M4 16 8 50 MHz 80 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 12 16 5 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-XQFP-G100 85 °C -40 °C 100 UNSPECIFIED LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm GIGADEVICE SEMICONDUCTOR INC LQFP100 LQFP-100 unknown
STM32F479BGT6XXX
STMicroelectronics
Check for Price Active 32 180 MHz 1048576 393216 98304 CORTEX-M4 32 26 MHz 161 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 16 16 32 8 YES FLASH 142 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G208 85 °C -40 °C 208 PLASTIC/EPOXY LFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm STMICROELECTRONICS LFQFP, QFP208,1.2SQ,20 compliant 3A991.A.2 8542.31.00.01
GD32F107ZGT6
GigaDevice Semiconductor (Beijing) Inc
Check for Price Contact Manufacturer 32 108 MHz 1048576 98304 98304 CORTEX-M3 16 8 32 MHz 112 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 5 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm GIGADEVICE SEMICONDUCTOR INC LQFP144 LQFP-144 unknown
STM32F479BIT6XXX
STMicroelectronics
Check for Price Active 32 180 MHz 2097152 393216 98304 CORTEX-M4 32 26 MHz 161 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 16 16 32 8 YES FLASH 142 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G208 85 °C -40 °C 208 PLASTIC/EPOXY LFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm STMICROELECTRONICS LFQFP, QFP208,1.2SQ,20 compliant 3A991.A.2 8542.31.00.01
STM32F479AGH6TR
STMicroelectronics
Check for Price Active 32 180 MHz 1048576 393216 98304 CORTEX-M4 32 26 MHz 114 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 16 16 32 8 YES FLASH 142 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B169 85 °C -40 °C 169 PLASTIC/EPOXY VFBGA BGA169,13X13,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm STMICROELECTRONICS VFBGA, BGA169,13X13,20 compliant 3A991.A.2 8542.31.00.01
GD32F105ZDT6
GigaDevice Semiconductor (Beijing) Inc
Check for Price Contact Manufacturer 32 108 MHz 393216 98304 98304 CORTEX-M3 16 26 32 MHz 112 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 5 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL SECONDS S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm GIGADEVICE SEMICONDUCTOR INC LQFP144 LQFP-144 unknown
GD32F105ZGT6
GigaDevice Semiconductor (Beijing) Inc
Check for Price Contact Manufacturer 32 108 MHz 1048576 98304 98304 CORTEX-M3 16 26 32 MHz 112 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 5 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL SECONDS S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm GIGADEVICE SEMICONDUCTOR INC LQFP144 LQFP-144 unknown