Parametric results for: 87C196KS under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: 87c196ks
Select parts from the table below to compare.
Compare
Compare
AN87C196KS20
Intel Corporation
Check for Price No Obsolete 16 20 MHz 16 16 20 MHz 56 YES 5 V MICROCONTROLLER CMOS NO NO YES NO OTPROM 5.5 V 4.5 V AUTOMOTIVE S-PQCC-J68 Not Qualified e0 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.83 mm 24.2 mm 24.2 mm INTEL CORP LCC QCCJ, 68 unknown
87C196KS
Intel Corporation
Check for Price Obsolete 16 20 MHz 16 16 20 MHz 56 YES 5 V MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.5 V AUTOMOTIVE S-PQCC-J68 Not Qualified 125 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.83 mm 24.2316 mm 24.2316 mm INTEL CORP LCC QCCJ, 68 unknown 8542.31.00.01 Automotive systems [object Object]
AN87C196KS
Intel Corporation
Check for Price No Obsolete 16 16 MHz 12288 1280 8096 16 16 16 MHz 56 YES 5 V MICROCONTROLLER CMOS NO NO YES NO OTPROM 82 mA 5.5 V 4.5 V AUTOMOTIVE S-PQCC-J68 Not Qualified e0 125 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.83 mm 24.2 mm 24.2 mm INTEL CORP LCC QCCJ, LDCC68,1.0SQ 68 compliant 8542.31.00.01 Automotive control systems,Industrial control systems [object Object],[object Object],[object Object],[object Object],[object Object]
N87C196KS
Intel Corporation
Check for Price No Active 16 20 MHz 24576 1024 8096 20 MHz 56 YES 5 V CMOS NO NO YES NO UVPROM 95 mA 5.5 V 4.5 V AUTOMOTIVE S-PQCC-J68 Not Qualified e0 125 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTEL CORP compliant 8542.31.00.01 Industrial control systems [object Object],[object Object],[object Object]
AN87C196KS-20
Intel Corporation
Check for Price No Obsolete 16 20 MHz 12288 1280 8096 16 16 20 MHz 56 YES 5 V MICROCONTROLLER CMOS NO NO YES NO OTPROM 95 mA 5.5 V 4.5 V AUTOMOTIVE S-PQCC-J68 Not Qualified e0 125 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.83 mm 24.2 mm 24.2 mm INTEL CORP LCC QCCJ, LDCC68,1.0SQ 68 compliant 8542.31.00.01 Automotive control systems,Industrial control systems [object Object],[object Object],[object Object],[object Object],[object Object]
AN87C196KS
Rochester Electronics LLC
Check for Price Obsolete 16 16 16 56 YES MICROCONTROLLER CMOS NO NO YES NO OTPROM S-PQCC-J68 NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.83 mm 24.2 mm 24.2 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-68 unknown 8542.31.00.01 Automotive control systems,Industrial control systems [object Object],[object Object],[object Object],[object Object],[object Object]