Parametric results for: ADUC812BSZ under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: aduc812bsz Sorted By: DAC Channels
Select parts from the table below to compare.
Compare
Compare
ADUC812BSZ
Analog Devices Inc
$23.7195 No Yes Active 8 11.0592 MHz 8 24 11.0592 MHz 32 YES 3 V MICROCONTROLLER CMOS ON CHIP FLASH ROM YES YES YES NO FLASH 3.3 V 2.7 V INDUSTRIAL S-PQFP-G52 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 52 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm ANALOG DEVICES INC QFP MQFP-52 52 S-52-2 compliant EAR99 8542.31.00.01 Analog Devices
ADUC812BSZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 8 11.0592 MHz 8 24 11.0592 MHz 32 YES 3 V MICROCONTROLLER CMOS YES YES YES NO FLASH 3.3 V 2.7 V INDUSTRIAL S-PQFP-G52 e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm ROCHESTER ELECTRONICS LLC QFP MQFP-52 52 unknown
ADUC812BSZ-REEL
Analog Devices Inc
$24.5850 No Yes Active 8 11.0592 MHz 8 24 11.0592 MHz 32 YES 3 V MICROCONTROLLER CMOS ON CHIP FLASH ROM YES YES YES NO FLASH 3.3 V 2.7 V INDUSTRIAL S-PQFP-G52 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 52 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm ANALOG DEVICES INC QFP MQFP-52 52 S-52-2 compliant EAR99 8542.31.00.01 Analog Devices
ADUC812BSZ
Rochester Electronics LLC
Check for Price Yes Yes Active 8 11.0592 MHz 8 24 11.0592 MHz 32 YES 3 V MICROCONTROLLER CMOS YES YES YES NO FLASH 3.3 V 2.7 V INDUSTRIAL S-PQFP-G52 e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm ROCHESTER ELECTRONICS INC QFP QFP, 52 unknown