Filter Your Search
1 - 3 of 3 results
|
ADUC831BCPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 16.78 MHz | 8 | 24 | 16.78 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 56 | unknown | ||||||||
|
ADUC831BCPZ
Analog Devices Inc
|
$14.3520 | No | Yes | Active | 8 | 16.78 MHz | 8 | 24 | 16.78 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | YES | YES | YES | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 900 µm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 8 X 8 MM, LEAD FRAME, CSP-56 | 56 | compliant | CP-56-1 | EAR99 | 8542.31.00.01 | Analog Devices | ||
|
ADUC831BCPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 8 | 16.78 MHz | 8 | 24 | 16.78 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | YES | YES | YES | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 900 µm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 8 X 8 MM, LEAD FRAME, CSP-56 | 56 | compliant | CP-56-1 | EAR99 | 8542.31.00.01 | Analog Devices |