Parametric results for: ADUC831BSZ-REEL under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: aduc831bszreel Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
ADUC831BSZ-REEL
Analog Devices Inc
$22.2207 No Yes Active 8 16.78 MHz 8 24 16.78 MHz 32 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 5V SUPPLY YES YES YES YES FLASH 3.3 V 2.7 V AUTOMOTIVE S-PQFP-G52 Not Qualified e3 3 125 °C -40 °C 260 NOT SPECIFIED 52 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 2.39 mm 10 mm 10 mm ANALOG DEVICES INC QFP PLASTIC, MQFP-52 52 S-52-2 compliant EAR99 8542.31.00.01 Analog Devices
ADUC831BSZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 8 16.78 MHz 8 24 16.78 MHz 32 YES 3 V MICROCONTROLLER CMOS YES YES YES YES FLASH 3.3 V 2.7 V AUTOMOTIVE S-PQFP-G52 e3 3 125 °C -40 °C 260 40 52 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.39 mm 10 mm 10 mm ROCHESTER ELECTRONICS INC QFP QFP, 52 unknown