Parametric results for: ADUC842BCP8-5 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: aduc842bcp85 Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
ADUC842BCP8-5
Analog Devices Inc
Check for Price No Obsolete 8 16.78 MHz 8 24 32 kHz 32 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V SUPPLY @ 8.35 MHZ YES NO YES YES FLASH 5.25 V 4.75 V INDUSTRIAL S-XQCC-N56 Not Qualified e0 3 85 °C -40 °C 240 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ANALOG DEVICES INC QFN 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 56 unknown 8542.31.00.01
ADUC842BCP8-5
Rochester Electronics LLC
Check for Price No No Active 8 16.78 MHz 8 24 32 kHz 32 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 5.25 V 4.75 V INDUSTRIAL S-XQCC-N56 e0 3 85 °C -40 °C 240 30 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ROCHESTER ELECTRONICS INC QFN HVQCCN, 56 unknown