Parametric results for: ADUC842BCPZ62-3 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: aduc842bcpz623 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ADUC842BCPZ62-3
Analog Devices Inc
$14.5964 No Yes Active 8 8.38 MHz 8 24 32 kHz 32 YES 3 V MICROCONTROLLER CMOS OPERATES AT 3V SUPPLY @ 8.35 MHZ YES NO YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ANALOG DEVICES INC QFN CSP-56 56 CP-56-11 compliant EAR99 8542.31.00.01 Analog Devices