Filter Your Search
1 - 10 of 461,756 results
|
MD80C287-10/R
Rochester Electronics LLC
|
Check for Price | No | Active | 80 | 16 | NO | 5 V | MICROCONTROLLER | CHMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
R5F64187HDFD
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 64 | 64 MHz | 655360 | 49152 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | |||||||||||||
|
R5F64177DFD
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 64 | 50 MHz | 655360 | 49152 | 16 MHz | 120 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | ||||||||||||||||||
|
R5F64185NFD
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 64 | 50 MHz | 393216 | 40960 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | OTHER | S-PQFP-G144 | Not Qualified | 1 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | |||||||||||||
|
R5F64189NFD
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 64 | 50 MHz | 1048576 | 64512 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | OTHER | S-PQFP-G144 | Not Qualified | 1 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | |||||||||||||
|
R5F64189HDFB#UA
Renesas Electronics Corporation
|
Check for Price | Active | 64 | 64 MHz | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | YES | NO | YES | 5.5 V | 3 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
LS2048ASE711B
NXP Semiconductors
|
$373.0652 | Yes | Active | 64 | 2.1 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||
|
R5F64187HPFB
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 64 | 64 MHz | 655360 | 49152 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | QFP | 100 | |||||||||||||
|
LS2048ASN7V1B
NXP Semiconductors
|
$184.0457 | Yes | Active | 64 | 2 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||
|
R5F64168PFD
Renesas Electronics Corporation
|
Check for Price | Obsolete | 64 | 50 MHz | 786432 | 64512 | 10 MHz | 120 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 |