Parametric results for: AT32UC3A364-ALUT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at32uc3a364alut Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
AT32UC3A364-ALUT
Atmel Corporation
$7.9200 Yes Transferred 32 66 MHz 65536 65536 AVR RISC 16 24 50 MHz 8 110 YES 1.85 V MICROCONTROLLER, RISC CMOS 10 IT ALSO OPERATES AT 3.3 V 0 84 AVR YES AVR YES 64 YES 8 NO 128 FLASH 1.95 V 1.75 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ATMEL CORP QFP 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 Microchip
AT32UC3A364-ALUT
Microchip Technology Inc
$8.8222 Yes Yes Active 32 84 MHz 65536 65536 AVR RISC 16 24 50 MHz 110 6 YES 1.85 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 3.3 V YES YES YES FIXED POINT YES NO YES 12 8 5 8 8 NO FLASH 1.95 V 1.75 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip