Parametric results for: AT32UC3C0512C-ALUT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at32uc3c0512calut
Select parts from the table below to compare.
Compare
Compare
AT32UC3C0512C-ALUT
Microchip Technology Inc
$12.0361 Yes Yes Active 32 66 MHz 524288 65536 AVR RISC 20 MHz 123 7 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY YES YES YES FIXED POINT YES YES YES 16 8 7 8 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC MS-026, LQFP-144 compliant 3A991.A.2 8542.31.00.01 Microchip
AT32UC3C0512C-ALUT
Atmel Corporation
Check for Price Transferred 32 66 MHz 131072 65536 AVR RISC 20 MHz 123 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY YES YES YES 32 YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ATMEL CORP MS-026, LQFP-144 compliant 8542.31.00.01 QFP 144