Filter Your Search
1 - 1 of 1 results
|
AT89C51RD2-SLRUM
Microchip Technology Inc
|
$7.0613 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2048 | C51 | 8 | 16 | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |