Filter Your Search
1 - 10 of 78 results
![]() |
AT90S1200A-4PL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 4 MHz | 4 MHz | 15 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.7385 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 | |||||||||||
|
AT90S1200A-4SL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 1024 | 4 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 4 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-013, SOIC-20 | compliant | 8542.31.00.01 | |||||||||||
|
AT90S1200A-4PJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 1024 | 4 MHz | 15 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 4 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.7385 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, DIP-20 | compliant | 8542.31.00.01 | ||||||||||
![]() |
AT90S1200A-4SI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 512 | AVR RISC | 4 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 3 mA | 4 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-20 | 20 | compliant | 8542.31.00.01 | ||||||
![]() |
AT90S1200-16YI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 512 | AVR RISC | 16 MHz | 15 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.67 mm | 5.3 mm | 7.2 mm | ATMEL CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.31.00.01 | |||||||
![]() |
AT90S1200A-12YJ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 12 MHz | 15 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ATMEL CORP | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 | |||||||||||
![]() |
AT90S1200A-16YL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 16 MHz | 15 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.67 mm | 5.3 mm | 7.2 mm | ATMEL CORP | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 | |||||||||||||
|
AT90S1200A-12SJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 1024 | 12 MHz | 15 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-013, SOIC-20 | compliant | 8542.31.00.01 | ||||||||||
|
AT90S1200A-XXX
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 12 MHz | 1024 | 12 MHz | 15 | 1 | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | Not Qualified | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
![]() |
AT90S1200-12YC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 512 | AVR RISC | 12 MHz | 15 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ATMEL CORP | SSOP | 5.30 MM, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | Microchip |