Filter Your Search
1 - 3 of 3 results
|
AT91SAM9G25-BFU
Microchip Technology Inc
|
$7.4429 | Yes | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | VFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
AT91SAM9G25-BFU-999
Microchip Technology Inc
|
$3.0584 | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | VFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT91SAM9G25-BFU
Atmel Corporation
|
$7.7263 | Yes | Transferred | ATMEL CORP | VFBGA, BGA247,19X19,20 | compliant | 8542.31.00.01 | Microchip |