Parametric results for: ATMEGA1280-16AU. under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: atmega128016au Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATMEGA1280-16AUR
Atmel Corporation
$11.1704 Yes Yes Transferred 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 16 86 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 128 YES 8 YES 8 FLASH 14 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 100 unknown 8542.31.00.01 Microchip
ATMEGA1280-16AU
Microchip Technology Inc
$13.7781 Yes Yes Active 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 86 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 8 4 8 8 YES FLASH 14 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 compliant 8542.31.00.01 Microchip EAR99
ATMEGA1280-16AU-HCM
Microchip Technology Inc
Check for Price Active 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 86 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 1 3 8 8 YES FLASH 14 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G100 e3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 8542.31.00.01
ATMEGA1280-16AU
Atmel Corporation
$9.5009 Yes Yes Transferred 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 16 86 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 128 YES 8 YES 8 FLASH 14 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 100 unknown 8542.31.00.01 Microchip
ATMEGA1280-16AU-SL383
Atmel Corporation
Check for Price Yes Yes Obsolete 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 86 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 14 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 unknown 8542.31.00.01
ATMEGA1280-16AUR
Microchip Technology Inc
$12.8079 Yes Yes Active 8 16 MHz 131072 8192 AVR RISC 8 16 16 MHz 86 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 8 4 8 8 YES FLASH 14 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 compliant 8542.31.00.01 Microchip EAR99