Parametric results for: ATMEGA1284P-AU under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: atmega1284pau Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATMEGA1284P-AUR
Atmel Corporation
$6.0046 Yes Transferred 8 20 MHz 131072 16384 AVR RISC 20 MHz 8 32 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more 0 20 AVR NO AVR NO 128 YES 8 YES 16 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP TQFP, TQFP44,.47SQ,32 44 compliant 8542.31.00.01 Microchip
ATMEGA1284P-AU
Atmel Corporation
$5.2100 Yes Transferred 8 20 MHz 131072 16384 AVR RISC 20 MHz 8 32 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more 0 20 AVR NO AVR NO 128 YES 8 YES 16 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 44 compliant 8542.31.00.01 Microchip
ATMEGA1284P-AUR
Microchip Technology Inc
$6.2058 Yes Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 Microchip EAR99
ATMEGA1284P-AU-SL383
Atmel Corporation
Check for Price Yes Obsolete 8 20 MHz 131072 16384 AVR RISC 16 MHz YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 9 mA 5.5 V 1.8 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP TQFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD ATMEL CORP QFP, TQFP44,.47SQ,32 unknown 8542.31.00.01
ATMEGA1284P-AU
Microchip Technology Inc
$6.1363 Yes Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 Microchip EAR99