Filter Your Search
1 - 5 of 5 results
|
ATMEGA164PV-10AU-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 8192 | 1024 | AVR RISC | YES | CMOS | FLASH | 9 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP, TQFP44,.47SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
ATMEGA164PV-10AUR
Atmel Corporation
|
$4.1461 | Yes | Yes | Transferred | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, TQFP44,.47SQ,32 | compliant | 8542.31.00.01 | QFP | 44 | Microchip | |||
|
ATMEGA164PV-10AU
Microchip Technology Inc
|
$3.9913 | Yes | Yes | Active | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 8.1 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 4 MHZ WITH THE 1.8 V | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HTQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||
|
ATMEGA164PV-10AUR
Microchip Technology Inc
|
$3.5552 | Yes | Yes | Active | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||
|
ATMEGA164PV-10AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 8.1 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 4 MHZ WITH THE 1.8 V | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HTQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | Microchip |