Filter Your Search
1 - 2 of 2 results
|
ATMEGA168-20PU
Microchip Technology Inc
|
$3.5484 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 1024 | 512 | AVR RISC | 20 MHz | 23 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | PDIP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATMEGA168-20PU
Atmel Corporation
|
$3.4213 | Yes | Yes | Transferred | 8 | 20 MHz | 16384 | 1024 | AVR RISC | 20 MHz | 8 | 23 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, DIP-28 | unknown | 8542.31.00.01 | Microchip | DIP | 28 |