Parametric results for: ATMEGA168A-AU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atmega168aau Sorted By: DAC Channels
Select parts from the table below to compare.
Compare
Compare
ATMEGA168A-AUR
Microchip Technology Inc
$1.3464 Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA168A-AUR
Atmel Corporation
$2.0422 Yes Transferred 8 20 MHz 8192 1024 AVR RISC 20 MHz 8 23 3 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 16 FIXED POINT YES NO YES 2 1 8 16 YES 1 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant 8542.31.00.01 Microchip QFP 32
ATMEGA168A-AU
Microchip Technology Inc
$1.8705 Yes Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA168A-AU
Atmel Corporation
$2.4700 Yes Transferred 8 20 MHz 8192 1024 AVR RISC 20 MHz 8 23 3 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 16 FIXED POINT YES NO YES 2 1 8 16 YES 1 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant 8542.31.00.01 Microchip QFP 32