Parametric results for: ATMEGA168PV10AU under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: atmega168pv10au Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
ATMEGA168PV-10AU
Microchip Technology Inc
$4.1200 Yes Yes Active 8 10 MHz 8192 1024 AVR RISC 20 MHz 23 3 YES 4.5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 9 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA168PV-10AU-SL383
Atmel Corporation
Check for Price Transferred 8 10 MHz 16384 1024 AVR RISC 20 MHz 23 3 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 9 mA 5.5 V 2.7 V S-PQFP-G32 85 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP , unknown 8542.31.00.01
ATMEGA168PV-10AUR
Atmel Corporation
$3.9059 Yes Transferred 8 10 MHz 8192 1024 AVR RISC 20 MHz 8 23 3 YES 4.5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ NO 0 20 AVR NO AVR NO 16 FIXED POINT YES NO YES 1 16 YES 1 FLASH 9 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant 8542.31.00.01 Microchip QFP 32
ATMEGA168PV-10AUR
Microchip Technology Inc
Check for Price Yes Yes Active 8 10 MHz 8192 1024 AVR RISC 20 MHz 23 3 YES 4.5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 9 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA168PV-10AU
Atmel Corporation
$4.1408 Yes Transferred 8 10 MHz 8192 1024 AVR RISC 20 MHz 8 23 3 YES 4.5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ NO 0 20 AVR NO AVR NO 16 FIXED POINT YES NO YES 1 16 YES 1 FLASH 9 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant 8542.31.00.01 Microchip QFP 32