Filter Your Search
1 - 2 of 2 results
|
ATMEGA2561-16AUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 8 | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 256 | YES | 8 | YES | 8 | FLASH | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | 64 | compliant | 8542.31.00.01 | Microchip | |||||||||||
|
ATMEGA2561-16AUR
Microchip Technology Inc
|
$12.9658 | Yes | Yes | Active | 8 | 16 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 54 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | Microchip | 5A992.C |