Parametric results for: ATMEGA324PB-MUR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: atmega324pbmur Sorted By: ROM (words)
Select parts from the table below to compare.
Compare
Compare
ATMEGA324PB-MUR
Atmel Corporation
Check for Price Transferred 8 20 MHz 16384 2048 AVR RISC 20 MHz 23 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO NO NO FIXED POINT YES NO YES 2 3 8 16 YES FLASH 9 mA 5.5 V 4.5 V S-PQCC-N32 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP , unknown 8542.31.00.01 Microchip
ATMEGA324PB-MUR
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 16384 2048 1024 AVR RISC 20 MHz 39 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V @ 4MHZ YES NO NO FIXED POINT YES NO YES 3 3 8 16 YES FLASH 8 mA 5.5 V 4.5 V INDUSTRIAL SECONDS S-PQCC-N44 e3 105 °C -40 °C TS 16949 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant 8542.31.00.01 Microchip EAR99