Filter Your Search
1 - 5 of 5 results
|
ATMEGA328P-MUR
Microchip Technology Inc
|
$2.6521 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA328P-MUR
Atmel Corporation
|
$2.5422 | Yes | Transferred | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 8 | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | 0 | 20 | AVR | NO | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | 2 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, MLF-32 | compliant | 8542.31.00.01 | Microchip | QFN | 32 | |||||||
|
ATMEGA328P-MU-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 16384 | 2048 | AVR RISC | YES | CMOS | FLASH | 9 mA | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | QCCN, LCC32,.2SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ATMEGA328P-MU
Microchip Technology Inc
|
$2.3183 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA328P-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 8 | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | 0 | 20 | AVR | NO | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | 2 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, MLF-32 | compliant | 8542.31.00.01 | Microchip | QFN | 32 |