Filter Your Search
1 - 10 of 12 results
|
ATMEGA32C1-15AZ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 28 | 3 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | |||||||
|
ATMEGA32C1-ESMD
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N36 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 36 | PLASTIC/EPOXY | QCCN | LCC36,.20SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | compliant | 3A001.A.2.A | 8542.31.00.01 | |||||||||||||||||||||||
|
ATMEGA32C1-15AD
Atmel Corporation
|
$5.1021 | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | compliant | 3A001.A.2.A | 8542.31.00.01 | QFP | HTQFP, TQFP32,.35SQ,32 | 32 | Microchip | |||||||||||||||
|
ATMEGA32C1-15MZ
Microchip Technology Inc
|
$3.8000 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 28 | 3 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
ATMEGA32C1-15MD
Microchip Technology Inc
|
$4.1700 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.7V MIN @ 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 150 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.A | 8542.31.00.01 | 7 X 7 MM, 0.65 MM PITCH, GREEN, MO-220VKKC, QFN-32 | |||||
|
ATMEGA32C1-ESMD
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N36 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.20SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 650 µm | QUAD | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.A | 8542.31.00.01 | |||||||||||||||||||||
|
ATMEGA32C1-15AZ
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | QFP | 32 | ||||||||||||||||||||||
|
ATMEGA32C1-15AD
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.7V MIN @ 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 150 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.A | 8542.31.00.01 | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 | Microchip | ||||
|
ATMEGA32C1-ESAD
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.A | 8542.31.00.01 | |||||||||||||||||||||
|
ATMEGA32C1-ESAD
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | compliant | 3A001.A.2.A | 8542.31.00.01 |