Filter Your Search
1 - 4 of 4 results
|
ATMEGA603-6AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 32768 | 4096 | AVR RISC | 8 | 16 | 6 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | TQFP, TQFP64,.63SQ,32 | 64 | compliant | 8542.31.00.01 | |||||
|
ATMEGA603L-4AI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 32768 | 4096 | AVR RISC | 8 | 16 | 4 MHz | 48 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 4K BYTES SRAM; 2K BYTES EEPROM; ANALOG COMPARATOR; PRESCALER | NO | NO | YES | 8 | YES | FLASH | 3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | TQFP, TQFP64,.63SQ,32 | 64 | compliant | 8542.31.00.01 | ||
|
ATMEGA603L-4AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 32768 | 4096 | AVR RISC | 8 | 16 | 4 MHz | 48 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | TQFP, TQFP64,.63SQ,32 | 64 | compliant | 8542.31.00.01 | ||||
|
ATMEGA603-6AI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 32768 | 4096 | AVR RISC | 8 | 16 | 6 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 4K BYTES SRAM; 2K BYTES EEPROM; ANALOG COMPARATOR; PRESCALER | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | TQFP, TQFP64,.63SQ,32 | 64 | compliant | 8542.31.00.01 |