Filter Your Search
1 - 5 of 5 results
|
ATMEGA644PA-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 65536 | 4096 | AVR RISC | 20 MHz | 8 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | 44 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
ATMEGA644PA-AU-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 65536 | 4096 | AVR RISC | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 9 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP, TQFP44,.47SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ATMEGA644PA-AUR
Microchip Technology Inc
|
$5.7959 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATMEGA644PA-AUR
Atmel Corporation
|
$5.5400 | Yes | Yes | Transferred | 8 | 20 MHz | 65536 | 4096 | AVR RISC | 20 MHz | 8 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | 44 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA644PA-AU
Microchip Technology Inc
|
$6.5857 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 8542.31.00.01 | Microchip | EAR99 |