Parametric results for: ATMEGA8515L-8AU under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: atmega8515l8au Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATMEGA8515L-8AUR
Atmel Corporation
Check for Price Yes Transferred 8 8 MHz 8192 512 AVR RISC 8 16 8 MHz 35 YES 3 V MICROCONTROLLER, RISC CMOS 0 16 AVR NO AVR NO 8 NO 8 YES 0.5 FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 44 compliant 8542.31.00.01 Microchip
ATMEGA8515L-8AU-SL383
Atmel Corporation
Check for Price Yes Yes Obsolete 8 8 MHz 8192 512 AVR RISC 8 16 8 MHz 35 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 5V NOMINAL NO NO NO 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 1 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP TQFP, TQFP44,.47SQ,32 unknown 8542.31.00.01
ATMEGA8515L-8AU
Atmel Corporation
$2.2779 Yes Yes Transferred 8 8 MHz 8192 512 AVR RISC 8 16 8 MHz 35 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 5 V NOMINAL NO NO NO 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 44 unknown 8542.31.00.01 Microchip
ATMEGA8515L-8AU
Microchip Technology Inc
$2.8882 Yes Yes Active 8 8 MHz 8192 512 AVR RISC 8 16 8 MHz 35 2 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 5 V NOMINAL NO NO NO FIXED POINT NO NO YES 3 1 8 8 YES FLASH 4 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 compliant 8542.31.00.01 Microchip EAR99
ATMEGA8515L-8AUR
Microchip Technology Inc
$2.5925 Yes Yes Active 8 8 MHz 8192 512 AVR RISC 8 16 8 MHz 35 2 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 3 1 8 8 YES FLASH 4 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 compliant 8542.31.00.01 Microchip EAR99