Parametric results for: ATSAM4E16EA-AU under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: atsam4e16eaau Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATSAM4E16EA-AU
Microchip Technology Inc
$10.9279 Yes Yes Active 32 120 MHz 1048576 131072 32768 CORTEX-M4F 8 24 20 MHz 117 3 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 33 2 8 8 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC LQFP-144 compliant 5A992.C 8542.31.00.01 Microchip
ATSAM4E16EA-AU-ES
Microchip Technology Inc
Check for Price Obsolete 32 120 MHz 8 24 20 MHz 117 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 1.32 V 1.08 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026C, LQFP-144 unknown 8542.31.00.01
ATSAM4E16EA-AU-ES
Atmel Corporation
Check for Price Transferred 32 120 MHz 8 24 20 MHz 117 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 1.32 V 1.08 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ATMEL CORP LFQFP, unknown 8542.31.00.01 QFP 144
ATSAM4E16EA-AU
Atmel Corporation
$8.8921 Yes Obsolete 32 120 MHz 262144 131072 32768 CORTEX-M4F 8 24 20 MHz 117 3 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES YES 4 32 32 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ATMEL CORP LQFP-144 compliant 8542.31.00.01 Microchip
ATSAM4E16EA-AUR
Atmel Corporation
$9.1114 Yes Obsolete 32 120 MHz 262144 131072 32768 CORTEX-M4F 8 24 20 MHz 117 3 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES YES 4 32 32 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ATMEL CORP LQFP-144 compliant 8542.31.00.01 Microchip
ATSAM4E16EA-AUR
Microchip Technology Inc
$10.5206 Yes Yes Active 32 120 MHz 1048576 131072 32768 CORTEX-M4F 8 24 20 MHz 117 3 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 33 2 8 8 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC LQFP-144 compliant 5A992.C 8542.31.00.01 Microchip