Parametric results for: ATSAMC21J17A-ANT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsamc21j17aant Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATSAMC21J17A-ANT
Microchip Technology Inc
$3.5850 Yes Yes Active 32 48 MHz 131072 16384 16384 CORTEX-M0 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 8 8 8 YES FLASH 2.5 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 e3 105 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TFQFP, TQFP64,.47SQ compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAMC21J17A-ANT
Atmel Corporation
Check for Price Transferred MICROCONTROLLER, RISC CMOS ATMEL CORP , unknown 8542.31.00.01 Microchip