Filter Your Search
1 - 4 of 4 results
|
ATSAMD20E16A-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 65536 | 32 MHz | 10 | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 48 | ARM | YES | ARM Cortex M0+ | NO | 64 | YES | 8 | YES | 8 | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | MS-026ABA, TQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
ATSAMD20E16A-AUT
Microchip Technology Inc
|
$2.6200 | Yes | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | CORTEX-M0 | 32 MHz | 26 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 14 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | Microchip | ||||||||||||
|
ATSAMD20E16A-AUT
Atmel Corporation
|
$2.4158 | Yes | Transferred | 32 | 48 MHz | 65536 | 32 MHz | 10 | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 48 | ARM | YES | ARM Cortex M0+ | NO | 64 | YES | 8 | YES | 8 | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
ATSAMD20E16A-AU
Microchip Technology Inc
|
$2.1913 | Yes | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | CORTEX-M0 | 32 MHz | 26 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 14 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip |