Filter Your Search
1 - 4 of 4 results
|
ATSAMD20G18A-AUT
Microchip Technology Inc
|
$2.4692 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 32768 | 32768 | CORTEX-M0 | 32 MHz | 38 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | Microchip | ||||||||||||
|
ATSAMD20G18A-AU
Microchip Technology Inc
|
$2.3384 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 32768 | 32768 | CORTEX-M0 | 32 MHz | 38 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||
|
ATSAMD20G18A-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 262144 | 32 MHz | 14 | 38 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 48 | ARM | YES | ARM Cortex M0+ | NO | 256 | YES | 8 | YES | 32 | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | MS-026ABC, TQFP-48 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
ATSAMD20G18A-AUT
Atmel Corporation
|
$3.7586 | Yes | Transferred | 32 | 48 MHz | 262144 | 32 MHz | 14 | 38 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 48 | ARM | YES | ARM Cortex M0+ | NO | 256 | YES | 8 | YES | 32 | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TFQFP, | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 |