Parametric results for: ATSAML11E15A-MU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atsaml11e15amu Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
ATSAML11E15A-MUT
Microchip Technology Inc
$1.4501 Active 32 32 MHz 32768 8192 8192 CORTEX-M23 32 MHz 25 3 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 8 8 8 8 YES FLASH 247 µA 3.63 V 1.62 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 5A992.C 8542.31.00.01 2018-06-19 Microchip
ATSAML11E15A-MU
Microchip Technology Inc
$1.8301 Active 32 32 MHz 32768 8192 8192 CORTEX-M23 32 MHz 25 3 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 8 8 8 8 YES FLASH 247 µA 3.63 V 1.62 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 5A992.C 8542.31.00.01 2018-06-19 Microchip
ATSAML11E15A-MUKPH
Microchip Technology Inc
$2.7150 Active 32 32 MHz 32768 8192 8192 CORTEX-M23 32 MHz 25 3 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 8 8 3 8 8 YES FLASH 247 µA 3.63 V 1.62 V INDUSTRIAL S-PQCC-N32 85 °C -40 °C TS 16949 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 5A992.C 8542.31.00.01 Microchip
ATSAML11E15A-MUTKPH
Microchip Technology Inc
$2.8100 Active 32 32 MHz 32768 8192 8192 CORTEX-M23 32 MHz 25 3 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 8 8 3 8 8 YES FLASH 247 µA 3.63 V 1.62 V INDUSTRIAL S-PQCC-N32 85 °C -40 °C TS 16949 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 5A992.C 8542.31.00.01