Parametric results for: ATSAML11E16A-AU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atsaml11e16aau Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
ATSAML11E16A-AUTKPH
Microchip Technology Inc
Check for Price Active 32 32 MHz 65536 16384 16384 CORTEX-M23 32 MHz 25 3 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 8 8 3 8 8 YES FLASH 247 µA 3.63 V 1.62 V INDUSTRIAL S-PQFP-G32 85 °C -40 °C TS 16949 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant 5A992.C 8542.31.00.01 Microchip
ATSAML11E16A-AUT
Microchip Technology Inc
$2.0397 Active 32 32 MHz 65536 16384 16384 CORTEX-M23 32 MHz 25 3 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 8 8 8 8 YES FLASH 247 µA 3.63 V 1.62 V INDUSTRIAL S-PQFP-G32 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant 5A992.C 8542.31.00.01 Microchip 2018-06-19
ATSAML11E16A-AUKPH
Microchip Technology Inc
Check for Price Active 32 32 MHz 65536 16384 16384 CORTEX-M23 32 MHz 25 3 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 8 8 3 8 8 YES FLASH 247 µA 3.63 V 1.62 V INDUSTRIAL S-PQFP-G32 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant 5A992.C 8542.31.00.01 Microchip
ATSAML11E16A-AU
Microchip Technology Inc
$2.2406 Active 32 32 MHz 65536 16384 16384 CORTEX-M23 32 MHz 25 3 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 8 8 8 8 YES FLASH 247 µA 3.63 V 1.62 V INDUSTRIAL S-PQFP-G32 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant 5A992.C 8542.31.00.01 Microchip 2018-06-19