Filter Your Search
1 - 1 of 1 results
|
ATTINY11L-2PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1024 | AVR RISC | 2 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip |