Parametric results for: ATTINY2313-20PI under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: attiny231320pi Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ATTINY2313-20PI
Atmel Corporation
Check for Price No Obsolete 8 20 MHz 2048 128 AVR RISC 20 MHz 18 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 10MHZ NO NO NO 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 25.738 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, MS-001AD, DIP-20 20 unknown 8542.31.00.01 Microchip