Filter Your Search
1 - 2 of 2 results
![]() |
ATTINY28L-4PU
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 8 | 4 MHz | 2048 | AVR RISC | 4 MHz | 20 | 1 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | NO | FLASH | 3 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, DIP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
![]() |
ATTINY28L-4PU
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 8 | 4 MHz | 2048 | 32 | AVR RISC | 4 MHz | 20 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 3 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, DIP-28 | compliant | 8542.31.00.01 | DIP | 28 |