Filter Your Search
1 - 2 of 2 results
|
ATTINY85V-10PU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 8192 | 512 | AVR RISC | 10 MHz | 4 | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 0.5 | FLASH | 8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | 8542.31.00.01 | Microchip | |||
|
ATTINY85V-10PU
Microchip Technology Inc
|
$1.8337 | Yes | Yes | Active | 8 | 10 MHz | 8192 | 512 | AVR RISC | 10 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | compliant | 8542.31.00.01 | Microchip | EAR99 |