Parametric results for: ATXMEGA128A3U-AU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: atxmega128a3uau Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATXMEGA128A3U-AU
Atmel Corporation
Check for Price Yes Transferred 16 32 MHz 65536 8192 AVR RISC 16 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ YES YES YES 16 YES FLASH 15 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 64 compliant 8542.31.00.01 Microchip
ATXMEGA128A3U-AUR
Microchip Technology Inc
$7.8140 Yes Yes Active 16 32 MHz 131072 8192 AVR RISC 32 MHz 50 7 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES 1.6 V MINIMUM AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 7 8 8 YES FLASH 15 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 8542.31.00.01 Microchip 5A992.C
ATXMEGA128A3U-AU
Microchip Technology Inc
$7.4776 Yes Yes Active 16 32 MHz 131072 8192 AVR RISC 32 MHz 50 7 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES 1.6 V MINIMUM AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 7 8 8 YES FLASH 15 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 8542.31.00.01 Microchip 5A992.C
ATXMEGA128A3U-AUR
Atmel Corporation
$3.6636 Yes Transferred 16 32 MHz 65536 8192 AVR RISC 16 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.6 V AT 12 MHZ YES YES YES 16 YES FLASH 15 mA 3.6 V 2.6 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 64 compliant 8542.31.00.01 Microchip