Filter Your Search
1 - 5 of 5 results
![]() |
ATXMEGA32A4-AU
Microchip Technology Inc
|
$4.6522 Buy | Yes | Yes | Not Recommended | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 5 | 8 | 8 | YES | FLASH | 13 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
ATXMEGA32A4-AUR
Microchip Technology Inc
|
$5.4050 Buy | Yes | Yes | Not Recommended | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 5 | 8 | 8 | YES | FLASH | 13 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATXMEGA32A4-AU-SL383
Atmel Corporation
|
Check for Price Buy | Obsolete | ATMEL CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
ATXMEGA32A4-AU
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 12 | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 32 | YES | 8 | YES | 4 | FLASH | 13 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 44 | ||||||||||||||||||
![]() |
ATXMEGA32A4-AUR
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 12 | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 32 | YES | 8 | YES | 4 | FLASH | 11.4 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 44 |