Filter Your Search
1 - 5 of 5 results
|
ATXMEGA64D3-MH
Microchip Technology Inc
|
$4.3602 | Yes | Yes | Active | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | Microchip | ||||||||||||||
|
ATXMEGA64D3-MHR
Atmel Corporation
|
$3.0110 | Yes | Yes | Transferred | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 16 | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 32 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 18 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | Microchip | QFN | 64 | 3A991.A.2 | 8542.31.00.01 | ||
|
ATXMEGA64D3-MH
Atmel Corporation
|
$2.1125 | Yes | Transferred | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 16 | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 32 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 18 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | Microchip | QFN | 64 | 3A991.A.2 | 8542.31.00.01 | |||||
|
ATXMEGA64D3-MHR
Microchip Technology Inc
|
$3.4267 | Yes | Yes | Active | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | Microchip | ||||||||||||||
|
ATXMEGA64D3-MH-SL383
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | , | unknown | 8542.31.00.01 |