Filter Your Search
1 - 10 of 212 results
|
ATMEGA1284P-MUR
Atmel Corporation
|
$6.0046 | Yes | Yes | Transferred | 8 | 20 MHz | 131072 | 16384 | AVR RISC | 20 MHz | 8 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 16 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | HVQCCN, LCC44,.28SQ,20 | 44 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATMEGA128RFR2-ZUR
Atmel Corporation
|
$5.6532 | Yes | Transferred | 8 | 16 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | QCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||
|
ATMEGA1280V-8AI
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 16 | 86 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 1.8V MINIMUM SUPPLY @ 4 MHZ | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 8 | FLASH | 18 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||
|
ATMEGA128RFA1-ZUR
Atmel Corporation
|
$6.1296 | Yes | Transferred | 8 | 16 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 8 | 38 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 3.3 V | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | ATMEL CORP | QFN | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | 64 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
ATMEGA1281V-8MU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 54 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
ATMEGA128A-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES 8MHZ AT MINI 2.7V | 0 | 16 | AVR | YES | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | 64 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA128A-MUR
Microchip Technology Inc
|
$4.9963 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES 8MHZ AT MINI 2.7V | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 6 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||||||
|
ATMEGA1280-16CU
Microchip Technology Inc
|
$10.2329 | Yes | Yes | Obsolete | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 86 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||||
|
ATMEGA1280V-8CU
Microchip Technology Inc
|
$11.0162 | Yes | Yes | Obsolete | 8 | 8 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 86 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||||
|
ATMEGA128L-8MU
Atmel Corporation
|
$10.0063 | Yes | Yes | Transferred | 8 | 8 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 8 MHz | 8 | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 5.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | 64 | unknown | 8542.31.00.01 | Microchip |