Filter Your Search
1 - 2 of 2 results
|
C8051F236-GQ
Silicon Laboratories Inc
|
$3.1806 | Yes | Yes | End Of Life | 8 | 25 MHz | 8192 | 1280 | 8051 | 25 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, TQFP-48 | 48 | compliant | 8542.31.00.01 | Silicon Labs | ||
|
C8051F236-GQR
Silicon Laboratories Inc
|
$3.6025 | Yes | Yes | End Of Life | 8 | 25 MHz | 20 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, TQFP-48 | 48 | compliant | 8542.31.00.01 | Silicon Labs |