Parametric results for: C8051F317-GM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c8051f317gm
Select parts from the table below to compare.
Compare
Compare
C8051F317-GMR
Silicon Laboratories Inc
Check for Price Yes Yes Active 8 25 MHz 25 MHz 21 YES 3 V MICROCONTROLLER CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 85 °C -40 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm SILICON LABORATORIES INC QFN ROHS COMPLIANT, QFN-24 24 compliant 8542.31.00.01
C8051F317-GM
Silicon Laboratories Inc
Check for Price Yes Yes Active 8 25 MHz 16384 1280 8051 25 MHz 21 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm SILICON LABORATORIES INC QFN QFN-24 24 compliant 8542.31.00.01