Parametric results for: C8051F330GM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c8051f330gm Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
C8051F330-GM
Silicon Laboratories Inc
$7.3302 Yes Yes Active 8 25 MHz 8192 768 8051 25 MHz 17 YES 3 V MICROCONTROLLER CMOS YES NO YES 8 NO FLASH 3.6 V 3 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 40 20 UNSPECIFIED VQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm SILICON LABORATORIES INC QFN QFN-20 20 compliant 8542.31.00.01 Silicon Labs
C8051F330-GMR
Silicon Laboratories Inc
$7.4533 Yes Active 8 25 MHz 25 MHz 17 YES 3 V MICROCONTROLLER CMOS YES NO YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 85 °C -40 °C 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm SILICON LABORATORIES INC QFN ROHS COMPLIANT, QFN-20 20 compliant 8542.31.00.01 Silicon Labs