Parametric results for: C8051F502-IM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: c8051f502im Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
C8051F502-IM
Silicon Laboratories Inc
$6.6149 Yes Active 8 24 MHz 65536 4352 8051 50 MHz 40 YES 2.1 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.25 V 1.8 V AUTOMOTIVE S-XQCC-N32 Not Qualified e3 125 °C -40 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SILICON LABORATORIES INC QFN ROHS COMPLIANT, MO-220VGGD, QFN-32 32 compliant 3A991.A.2 8542.31.00.01 Silicon Labs
C8051F502-IMR
Silicon Laboratories Inc
$9.6563 Yes Active 8 50 MHz 65536 4352 8051 30 MHz 25 4 YES 2.1 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 3 8 8 YES FLASH 33 mA 5.25 V 1.8 V S-XQCC-N32 e3 1 125 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SILICON LABORATORIES INC QFN-32 compliant 3A991.A.2 8542.31.00.01 Silicon Labs