Parametric results for: C8051F588-IM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: c8051f588im Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
C8051F588-IM
Silicon Laboratories Inc
$6.3291 Yes Not Recommended 8 50 MHz 131072 8448 8051 50 MHz 33 YES 2.1 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 33 mA 2.75 V 2 V AUTOMOTIVE S-PQCC-N40 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm SILICON LABORATORIES INC QFN QFN-40 40 compliant 3A991.A.2 8542.31.00.01 Silicon Labs
C8051F588-IMR
Silicon Laboratories Inc
Check for Price Yes Not Recommended 8 50 MHz 131072 8448 8051 25 MHz 33 YES 2.1 V MICROCONTROLLER NO YES YES FLASH 33 mA 2.75 V 2 V AUTOMOTIVE S-PQCC-N40 Not Qualified e3 125 °C -40 °C 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 6 mm SILICON LABORATORIES INC compliant 8542.31.00.01 Silicon Labs