Filter Your Search
1 - 2 of 2 results
|
COP310L-XXX/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 500 kHz | 512 | 16 | 32 | COP400 | 500 kHz | 16 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | COP310L-XXX/N | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 | ||
|
COP310L-XXX/N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 500 kHz | 512 | 16 | 32 | COP400 | 500 kHz | 16 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | COP310L-XXX/N | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 |